Part Details for 1U30A-MB2-SA2-200 by 3M Interconnect
Overview of 1U30A-MB2-SA2-200 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1U30A-MB2-SA2-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1U30A-MB2-SA2-200-ND
|
DigiKey | USB3 VISION INDUSTRIAL CAMERA Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
24 In Stock |
|
$34.3482 / $43.9000 | Buy Now |
DISTI #
7100153042
|
Avnet Americas | - Bulk (Alt: 7100153042) Min Qty: 25 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-1U30A-MB2SA2-200
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3 VISON CAMERA CBL ASSY RoHS: Compliant | 0 |
|
$54.0700 | Order Now |
DISTI #
1U30A-MB2-SA2-200
|
TTI | USB Cables / IEEE 1394 Cables USB3 VISON CAMERA CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$35.3800 / $43.9000 | Buy Now |