There are no models available for this part yet.
Overview of 1U30A-MB2R-SA1-050 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1U30A-MB2R-SA1-050 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-1U30A-MB2R-SA1-050-ND
|
DigiKey | USB3 VISION INDUSTRIAL CAMERA Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10 In Stock |
|
$32.8629 / $44.3800 | Buy Now | |
DISTI #
7010684187
|
Avnet Americas | - Bulk (Alt: 7010684187) Min Qty: 25 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-1U30A-MB2RSA1050
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3 VISON CAMERA CBL ASSY RoHS: Compliant | 0 |
|
$50.2200 | Order Now | |
DISTI #
1U30A-MB2R-SA1-050
|
TTI | USB Cables / IEEE 1394 Cables USB3 VISON CAMERA CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$35.0000 / $44.3800 | Buy Now |