Part Details for 1U30A-MB2U-SA1-100 by 3M Interconnect
Overview of 1U30A-MB2U-SA1-100 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1U30A-MB2U-SA1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1U30A-MB2U-SA1-100-ND
|
DigiKey | USB3 VISION INDUSTRIAL CAMERA Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
24 In Stock |
|
$34.5233 / $46.6200 | Buy Now |
DISTI #
7010684176
|
Avnet Americas | USB3 Vision Industrial Camera Cable Assembly 1U30A Series - Bulk (Alt: 7010684176) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6885 / $34.9300 | Buy Now |
DISTI #
517-1U30A-MB2USA1100
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3 VISON CAMERA CBL ASSY RoHS: Compliant | 0 |
|
$52.7600 | Order Now |
DISTI #
1U30A-MB2U-SA1-100
|
TTI | USB Cables / IEEE 1394 Cables USB3 VISON CAMERA CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$50.7900 | Buy Now |
DISTI #
7010684176
|
Avnet Americas | USB3 Vision Industrial Camera Cable Assembly 1U30A Series - Bulk (Alt: 7010684176) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6885 / $34.9300 | Buy Now |