Part Details for 1V12-N0.5 by Advanced Energy Industries Inc
Overview of 1V12-N0.5 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1V12-N0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1V12-N0.5-ND
|
DigiKey | DC DC CONVERTER 100V 500MW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$250.1420 / $258.4800 | Buy Now |
DISTI #
1V12-N0.5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 0.5mA 0.5W 9-Pin PCB Mount - Bulk (Alt: 1V12-N0.5) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$212.2679 / $236.2089 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$222.9000 / $239.4100 | Buy Now | |
DISTI #
1V12-N0.5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 0.5mA 0.5W 9-Pin PCB Mount - Bulk (Alt: 1V12-N0.5) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$212.2679 / $236.2089 | Buy Now |