Part Details for 1V5KE7V5CA by Taiwan Semiconductor
Results Overview of 1V5KE7V5CA by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1V5KE7V5CA Information
1V5KE7V5CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1V5KE7V5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1V5KE7V5CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 6.4V 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1V5KE7V5CA) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1974 / $0.2383 | Buy Now |
DISTI #
1V5KE7V5CA
|
EBV Elektronik | Transient Voltage Suppressor Bi-Directional 6.4V 1500W 2-Pin DO-201AE (Alt: 1V5KE7V5CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1V5KE7V5CA
1V5KE7V5CA CAD Models
1V5KE7V5CA Part Data Attributes
|
1V5KE7V5CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1V5KE7V5CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |