Part Details for 1V5KE8V2CA by Taiwan Semiconductor
Overview of 1V5KE8V2CA by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1V5KE8V2CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1V5KE8V2CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 7.02V 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1V5KE8V2CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1974 / $0.6350 | Buy Now |
DISTI #
1V5KE8V2CA
|
EBV Elektronik | Transient Voltage Suppressor Bi-Directional 7.02V 1500W 2-Pin DO-201AE (Alt: 1V5KE8V2CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1V5KE8V2CA
1V5KE8V2CA CAD Models
1V5KE8V2CA Part Data Attributes
|
1V5KE8V2CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1V5KE8V2CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |