Part Details for 1VA43 by Honeywell Sensing and Control
Overview of 1VA43 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1VA43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Connector 10A 250VAC 6.67N Rotary Screw Mount |
2 In Stock |
|
$742.5300 / $897.0800 | Buy Now |
DISTI #
51598960
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Connector 10A 250VAC 6.67N Rotary Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 2 |
|
$1,078.2212 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Connector 10A 250VAC 6.67N Rotary Screw Mount |
2 In Stock |
|
$742.5300 / $897.0800 | Buy Now |