Part Details for 1VK3 by TE Connectivity
Overview of 1VK3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1VK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4377
|
Newark | 1Vk3=F7132 S0 |Corcom Te Connectivity 1VK3 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6400 / $22.1400 | Buy Now |
DISTI #
2266-1VK3-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 3 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
33 In Stock |
|
$25.6600 / $32.4400 | Buy Now |
DISTI #
CCM1995-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 3 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8426 | Buy Now |
DISTI #
6609028-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609028-2) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$14.3606 / $17.2814 | Buy Now |
DISTI #
592-1VK3
|
Mouser Electronics | Power Line Filters 1A WIRE LEADS FLANGE MOUNT RoHS: Compliant | 71 |
|
$16.7600 / $25.3600 | Buy Now |
DISTI #
COR1VK3
|
Heilind Electronics | 6609028-2 1VK3=F7132 S0 | Americas - 0 in Stock |
|
$17.8462 / $19.3175 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount RoHS: Compliant |
54 In Stock |
|
$17.4900 / $32.6900 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 2 |
|
$31.1486 | Buy Now | |
DISTI #
COR1VK3
|
Interstate Connecting Components | 6609028-2 1VK3=F7132 S0 | 0 |
|
$17.8462 / $19.3175 | Buy Now |
Part Details for 1VK3
1VK3 CAD Models
1VK3 Part Data Attributes
|
1VK3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1VK3
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 23.1 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 71.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 46 mm |