There are no models available for this part yet.
Overview of 1VR1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1VR1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52K3854
|
Newark | Rfi Power Line Filter, 10A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:R Series Rohs Compliant: Yes |Corcom Te Connectivity 1VR1 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5900 / $22.2600 | Buy Now | |
DISTI #
CCM1330-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
56 In Stock |
|
$19.5875 / $24.5300 | Buy Now | |
DISTI #
592-1VR1
|
Mouser Electronics | Power Line Filters 1A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 48 |
|
$19.3800 / $24.5300 | Buy Now | |
DISTI #
COR1VR1
|
Heilind Electronics | 6609032-1 1VR1=F7194 S0 | Americas - 0 in Stock |
|
$23.3438 / $24.4844 | Buy Now | |
Onlinecomponents.com | Single Phase EMC/EMI Line Filter - Two Stage - 1A - 250VAC - 50/60Hz - .250" (6.3mm) Spade Terminals Input/Output Termination - Chassis Mount. RoHS: Compliant |
70 In Stock |
|
$18.6500 / $27.1200 | Buy Now | ||
DISTI #
6609032-1
|
TTI | Power Line Filters 1VR1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 40 Container: Each | Americas - 0 |
|
$17.7400 / $19.5900 | Buy Now | |
DISTI #
COR1VR1
|
Interstate Connecting Components | 6609032-1 1VR1=F7194 S0 | 0 |
|
$23.3438 / $24.4844 | Buy Now | |
DISTI #
000000000000022472
|
Sager | Power Line Filters 1A 1/4-1/4 FASTON FLANGE MOUNT Min Qty: 80 | 0 |
|
$17.5100 / $21.7600 | Buy Now | |
Master Electronics | Single Phase EMC/EMI Line Filter - Two Stage - 1A - 250VAC - 50/60Hz - .250" (6.3mm) Spade Terminals Input/Output Termination - Chassis Mount. RoHS: Compliant |
70 In Stock |
|
$18.6500 / $27.1200 | Buy Now | ||
Neutron USA | Filter, General Purpose, 1 A, 2250 VDC (Line to Ground), 250 VAC Max., R Series | 50 |
|
$89.2500 | Buy Now |
CAD Models for 1VR1 by TE Connectivity
Part Data Attributes for 1VR1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
1/4 INCH QUICK CONNECT TERMINAL
|
Approvals
|
UL; CSA; VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Frequency-Max
|
30 MHz
|
Frequency-Min
|
0.15 MHz
|
Height
|
29.5 mm
|
High Pot
|
2250 V
|
Insertion Loss@Frequency-Max
|
65 dB
|
Insertion Loss@Frequency-Min
|
30 dB
|
Leakage Current-Max
|
0.4 mA
|
Length
|
70.6 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
1 A
|
Rated Voltage
|
250 V
|
Width
|
46 mm
|