Part Details for 1VR3 by TE Connectivity
Overview of 1VR3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1VR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4671
|
Newark | 1Vr3=F7195 S0 |Corcom Te Connectivity 1VR3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8600 / $26.8900 | Buy Now |
DISTI #
52K4482
|
Newark | Rfi Power Line Filter, 10A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Wire Leaded, Product Range:R Series Rohs Compliant: Yes |Corcom Te Connectivity 1VR3 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2200 / $26.9500 | Buy Now |
DISTI #
30AC2955
|
Newark | Rfi Power Line Filter, 10A, 700Ua, Capacitance:0.303 F, Voltage Rating:250Vac, Current Rating:1A, Filter Type:Emi, Rfi, Filter Terminals:Wire Leaded, Inductance Min:3.72Mh, Leakage Current Max:700 A, Product Range:Corcom R Series Rohs Compliant: Yes |Corcom Te Connectivity 1VR3 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4800 / $27.1300 | Buy Now |
DISTI #
CCM1340-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
133 In Stock |
|
$21.6875 / $33.7400 | Buy Now |
DISTI #
6609032-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609032-2) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 2 |
|
$20.4730 / $24.6370 | Buy Now |
DISTI #
592-1VR3
|
Mouser Electronics | Power Line Filters 1A WIRE-WIRE LEAD FLANGE MOUNT RoHS: Compliant | 0 |
|
$23.6200 / $26.1900 | Order Now |
DISTI #
COR1VR3
|
Heilind Electronics | 6609032-2 1VR3=F7195 S0 | Americas - 0 in Stock |
|
$25.8281 / $27.1094 | Buy Now |
|
Onlinecomponents.com | EMC/EMI Line Filter - Single Phase - Two Stage - 1A - 250VAC - 50/60Hz - 3.72mH - Wire Leads - Chassis Mount. RoHS: Compliant |
147 In Stock |
|
$20.9400 / $28.0000 | Buy Now |
DISTI #
6609032-2
|
TTI | Power Line Filters 1VR3 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Each |
Americas - 9 In Stock |
|
$20.9200 | Buy Now |
DISTI #
COR1VR3
|
Interstate Connecting Components | 6609032-2 1VR3=F7195 S0 | 0 |
|
$25.8281 / $27.1094 | Buy Now |
Part Details for 1VR3
1VR3 CAD Models
1VR3 Part Data Attributes
|
1VR3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1VR3
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 30 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 70.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 46 mm |