Part Details for 1XE201 by Honeywell Sensing and Control
Overview of 1XE201 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1XE201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B4037
|
Newark | Microswitch, Pin Plunger, Spdt, 7A 115V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:7A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell 1XE201 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.5100 / $244.1600 | Buy Now |
DISTI #
480-6008-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 115V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.5130 | Buy Now |
DISTI #
785-1XE201
|
Mouser Electronics | Basic / Snap Action Switches Sealed SE SLD MIN SW RoHS: Not Compliant | 3 |
|
$197.1600 / $227.2900 | Buy Now |
DISTI #
71145165
|
RS | Sealed Basic Switch, SPDT,7 A @ 115 VAC, Pin Plunger Actuator, Leadwire | Honeywell 1XE201 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$280.8300 | RFQ |
DISTI #
71144336
|
RS | Legacy Sealed Aero Switches | Honeywell 1XE201 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$293.6300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range, Military Part Number MS27994-4 |
144 On Order |
|
$139.6300 / $148.3300 | Buy Now |
DISTI #
1XE201
|
TTI | Basic / Snap Action Switches Sealed SE SLD MIN SW Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$167.8000 / $176.5800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range, Military Part Number MS27994-4 |
144 On Order |
|
$139.6300 / $148.3300 | Buy Now |
Part Details for 1XE201
1XE201 CAD Models
1XE201 Part Data Attributes:
|
1XE201
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1XE201
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 1.37mm, Wire Terminal, Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.37 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 8.03 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 15.65 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.73 N | |
Pre-Travel-Max | 1.27 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 1XE201
This table gives cross-reference parts and alternative options found for 1XE201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1XE201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-27994-3 | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 1.37mm, Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 1XE201 vs MS-27994-3 |
MS-27994-1 | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 1.37mm, Wire Terminal, Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 1XE201 vs MS-27994-1 |
MS-27994-4 | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 1.37mm, Wire Terminal, Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 1XE201 vs MS-27994-4 |