Part Details for 1XE401-T by Honeywell Sensing and Control
Overview of 1XE401-T by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1XE401-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0385
|
Newark | Sealed Switch/Honeywell |Honeywell 1XE401-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.3000 / $221.4000 | Buy Now |
DISTI #
1XE401-T-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 28V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.0140 | Buy Now |
DISTI #
785-1XE401-T
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 1 A Pin Plunger Solder RoHS: Not Compliant | 0 |
|
$287.5100 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, Solder-Plated Terminals, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range | 0 |
|
$196.4300 / $213.4100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, Solder-Plated Terminals, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range |
153 On Order |
|
$209.1000 / $224.5900 | Buy Now |
DISTI #
1XE401-T
|
TTI | Basic / Snap Action Switches BASIC SW SPDT 1 A Pin Plunger Solder Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$285.6600 | Buy Now |
DISTI #
Honeywell 1XE401-T
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, Solder-Plated Terminals, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range |
153 On Order |
|
$209.1000 / $224.5900 | Buy Now |
Part Details for 1XE401-T
1XE401-T CAD Models
1XE401-T Part Data Attributes:
|
1XE401-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1XE401-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 28VDC, 1.37mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.37 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 8.03 mm | |
Body Height | 17.65 mm | |
Body Length or Diameter | 15.65 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.73 N | |
Pre-Travel-Max | 1.27 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |