Part Details for 1XXD38400MMB by KDS Daishinku Corp
Overview of 1XXD38400MMB by KDS Daishinku Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1XXD38400MMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V ��1.5ppm 38.4MHz SMD2016-4P Temperature Compensated Crystal Oscillators (TCXOs) ROHS | 512 |
|
$0.6101 / $0.7978 | Buy Now |
|
LCSC | 1.8V 1.5ppm 38.4MHz SMD2016-4P Temperature Compensated Crystal Oscillators (TCXOs) ROHS | 512 |
|
$0.4172 / $0.7083 | Buy Now |