Part Details for 2/V80H by Varta
Overview of 2/V80H by Varta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2/V80H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BATTERY,2.4V,80MAH,NI-MH MEMPAC,RECHARGEABLE | 5 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for 2/V80H
2/V80H CAD Models
2/V80H Part Data Attributes
|
2/V80H
Varta
Buy Now
Datasheet
|
Compare Parts:
2/V80H
Varta
Secondary Battery, Nickel Metal Hydride, 2.4V, 0.07Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
Battery Chemistry | NICKEL METAL HYDRIDE | |
Battery Type | SECONDARY | |
Capacity | 0.07 Ah | |
Height | 10 mm | |
Length | 37 mm | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Terminal Type | LEAD | |
Voltage | 2.4 V | |
Weight | 10 g | |
Width | 20 mm |