-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26P.A/L.STRAIN REL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5144
|
Newark | Headers & Wire Housings 26P.a/L.strain Rel. |Amp Te Connectivity 2-100103-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-2-100103-6-ND
|
DigiKey | CONN STRAIN RELIEF 26POS Min Qty: 1 Lead time: 7 Weeks Container: Bag MARKETPLACE PRODUCT |
72969 In Stock |
|
$0.2440 / $0.2950 | Buy Now |
DISTI #
A104871-ND
|
DigiKey | CONN STRAIN RELIEF 26POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$0.5000 | Buy Now |
DISTI #
2-100103-6
|
Avnet Americas | Connector Accessories 26 POS Strain Relief Nylon Bag - Bulk (Alt: 2-100103-6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.2395 / $0.2704 | Buy Now |
DISTI #
73774947
|
RS | 26P.A/L.STRAIN REL., Ribbon Connector Accessories | TE Connectivity 2-100103-6 Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 | RFQ |
|
Future Electronics | 26P.A/L.STRAIN REL. RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.1950 / $0.2250 | Buy Now |
DISTI #
AMP2-100103-6
|
Heilind Electronics | 26P.A/L.STRAIN REL. | Americas - 0 in Stock |
|
$0.2579 / $0.2971 | Buy Now |
|
Onlinecomponents.com | 26P.A/L.STRAIN REL. RoHS: Compliant |
72969 Partner Stock |
|
$0.2368 / $0.2935 | Buy Now |
DISTI #
77315598
|
Verical | Connector Accessories Strain Relief Straight Glass Filled Nylon Gray Bag/Box Min Qty: 250 Package Multiple: 250 | Americas - 126250 |
|
$0.4340 | Buy Now |
DISTI #
25011951
|
Verical | Connector Accessories Strain Relief Straight Glass Filled Nylon Gray Bag/Box Min Qty: 250 Package Multiple: 250 | Americas - 72750 |
|
$0.2290 / $0.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-100103-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-100103-6
TE Connectivity
26P.A/L.STRAIN REL.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |