-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 AMPMODU MT COVER DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F755
|
Newark | Back Cover 50 Position, Thermoplastic, Accessory Type:Back Cover, For Use With:50 Position Ampmodu Mt Connectors, Connector Body Material:Thermoplastic Body, Product Range:-, Enclosure Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 2-102536-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2531 |
|
$1.2600 | Buy Now |
DISTI #
50F755
|
Avnet Americas | Connector Accessories 50 POS 2.54 mm Receptacle Cover Thermoplastic Black - Bulk (Alt: 50F755) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2531 Partner Stock |
|
$1.8000 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
DISTI #
AMP2-102536-3
|
Heilind Electronics | 50 AMPMODU MT COVER DR .100CL | Americas - 2915 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 50 AMPMODU MT COVER DR .100CL RoHS: Compliant |
2866 In Stock |
|
$1.4000 / $4.8900 | Buy Now |
DISTI #
51505575
|
Verical | Connector Accessories Cover Straight Thermoplastic Black Min Qty: 20 Package Multiple: 10 Date Code: 1310 | Americas - 2760 |
|
$4.7226 / $6.4768 | Buy Now |
DISTI #
34828681
|
Verical | Connector Accessories Cover Straight Thermoplastic Black Min Qty: 29 Package Multiple: 1 | Americas - 104 |
|
$2.1600 | Buy Now |
|
Quest Components | 3 |
|
$2.5048 / $3.0057 | Buy Now | |
DISTI #
2-102536-3
|
TTI | Headers & Wire Housings BACK COVER 50 POS shielding/nonshldng RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 401 In Stock |
|
$1.6800 | Buy Now |
DISTI #
50F755
|
Avnet Americas | Connector Accessories 50 POS 2.54 mm Receptacle Cover Thermoplastic Black - Bulk (Alt: 50F755) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2531 Partner Stock |
|
$1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-102536-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-102536-3
TE Connectivity
50 AMPMODU MT COVER DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |