Part Details for 2-102541-8 by TE Connectivity
Overview of 2-102541-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-102541-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1401
|
Newark | 60 Ampmodu Mt Cover Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 2-102541-8 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.1900 | Buy Now |
DISTI #
A28733-ND
|
DigiKey | CONN COVER FRONT 60POS MT .100 Min Qty: 2400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3487 | Buy Now |
DISTI #
2-102541-8
|
Avnet Americas | Front Cover for MT Series 60 Position Receptacle Connectors Thermoplastic Black - Bulk (Alt: 2-102541-8) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7598 / $4.2450 | Buy Now |
DISTI #
571-21025418
|
Mouser Electronics | Headers & Wire Housings FRONT COVER 60 POS non-polarizing RoHS: Compliant | 0 |
|
$4.2800 | Order Now |
DISTI #
72050649
|
RS | Connector, AMPMODU, 60 Mt Cover Dr .100Cl | TE Connectivity 2-102541-8 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.5700 | Buy Now |
DISTI #
AMP2-102541-8
|
Heilind Electronics | 60 AMPMODU MT COVER DR .100CL | Americas - 0 in Stock |
|
$4.4590 | Buy Now |
|
Onlinecomponents.com | 60 AMPMODU MT COVER DR .100CL RoHS: Compliant |
1144 In Stock |
|
$4.4100 / $7.5200 | Buy Now |
DISTI #
73584630
|
Verical | Connector Accessories 60 POS Cover Thermoplastic Black RoHS: Compliant Min Qty: 1838 Package Multiple: 1838 | Americas - 1838 |
|
$4.6648 | Buy Now |
DISTI #
61139440
|
Verical | Connector Accessories 60 POS Cover Thermoplastic Black RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2204 | Americas - 1140 |
|
$5.4788 / $9.7789 | Buy Now |
Part Details for 2-102541-8
2-102541-8 CAD Models
2-102541-8 Part Data Attributes
|
2-102541-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-102541-8
TE Connectivity
60 AMPMODU MT COVER DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |