Part Details for 2-1102496-7 by TE Connectivity
Overview of 2-1102496-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1102496-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5160
|
Newark | Hd Power Conn Size 4 Hood Pg21 Side Clip Side |Amp Te Connectivity 2-1102496-7 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$133.3400 / $156.3200 | Buy Now |
DISTI #
12H1942
|
Newark | Hd-K.24.sts-Gr.1.21 Rohs Compliant: Yes |Hts Te Connectivity 2-1102496-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.0900 / $147.9800 | Buy Now |
DISTI #
2266-2-1102496-7-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ4 PG21 Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$123.7200 / $133.6100 | Buy Now |
DISTI #
2-1102496-7-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ4 PG21 Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.9260 | Buy Now |
DISTI #
2-1102496-7
|
Avnet Americas | Connector Accessories Hood Box Die Cast Aluminum Loose Piece - Tape and Reel (Alt: 2-1102496-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$103.3208 / $124.3352 | Buy Now |
DISTI #
571-2-1102496-7
|
Mouser Electronics | Heavy Duty Power Connectors Size 4 Hood PG21 Side Clip Side Entry RoHS: Compliant | 0 |
|
$128.2100 / $150.3100 | Order Now |
DISTI #
72012073
|
RS | Connector, Power, Heavy Duty, HD-K.24.STS-GR.1.21 | TE Connectivity 2-1102496-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$120.6800 / $132.6100 | RFQ |
DISTI #
AMP2-1102496-7
|
Heilind Electronics | HD-K.24.STS-GR.1.21 | Americas - 0 in Stock |
|
$46.8209 / $75.0953 | Buy Now |
|
Onlinecomponents.com | Hood Aluminum Die Cast Loose Piece |
30 Partner Stock |
|
$78.8700 / $146.7900 | Buy Now |
DISTI #
2-1102496-7
|
Avnet Americas | Connector Accessories Hood Box Die Cast Aluminum Loose Piece - Tape and Reel (Alt: 2-1102496-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$103.3208 / $124.3352 | Buy Now |
Part Details for 2-1102496-7
2-1102496-7 CAD Models
2-1102496-7 Part Data Attributes:
|
2-1102496-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1102496-7
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |