There are no models available for this part yet.
Overview of 2-1102664-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-1102664-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ9694
|
Newark | Hip-K.24/64.sto.1.2 |Amp Te Connectivity 2-1102664-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.3400 / $158.1900 | Buy Now | |
DISTI #
98X1218
|
Newark | Hip-K.24/64.sto.1.2 |Hts Te Connectivity 2-1102664-5 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.2100 / $220.5700 | Buy Now | |
DISTI #
A109321-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ8 PG29 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
36 In Stock |
|
$173.4000 / $182.1400 | Buy Now | |
DISTI #
2-1102664-5
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Black Loose Piece - Bulk (Alt: 2-1102664-5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 27 Weeks, 5 Days Container: Bulk | 0 |
|
$163.3428 | Buy Now | |
DISTI #
571-2-1102664-5
|
Mouser Electronics | Heavy Duty Power Connectors HIP-K.24/64.STO.1.2 RoHS: Compliant | 0 |
|
$173.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks Container: Box | 0Box |
|
$163.2000 | Buy Now | ||
DISTI #
AMP2-1102664-5
|
Heilind Electronics | HIP-K.24/64.STO.1.2 | Americas - 0 in Stock |
|
$204.0000 | Buy Now | |
Onlinecomponents.com | HIP-K.24/64.STO.1.2 RoHS: Compliant | 0 |
|
$177.6400 / $499.3900 | Buy Now | ||
DISTI #
81011272
|
Verical | Hood 180° Aluminum Oxide 8 Shell Size Black Aluminum Die Cast Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$120.0441 | Buy Now | |
DISTI #
211026645-TEC-0
|
TME | 2-1102664-5 Min Qty: 1 | 25 |
|
$156.2074 / $183.7800 | Buy Now |
CAD Models for 2-1102664-5 by TE Connectivity
Part Data Attributes for 2-1102664-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
27 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|