Part Details for 2-1106452-5 by TE Connectivity
Overview of 2-1106452-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MG110645222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug Surfacemount, 30u\\ Gold Black | |
G832MC110645222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black. | |
G832ME110645222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black |
Price & Stock for 2-1106452-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0675
|
Newark | Heavy Duty Power Connectors Hd.40.sts-Gr.1.m32G |Amp Te Connectivity 2-1106452-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 470 |
|
$95.3100 / $104.3500 | Buy Now |
DISTI #
2266-2-1106452-5-ND
|
DigiKey | HD.40.STS-GR.1.M32G Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
470 In Stock |
|
$54.1900 / $101.0900 | Buy Now |
DISTI #
17-2-1106452-5-ND
|
DigiKey | HD.40.STS-GR.1.M32G Min Qty: 40 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$90.3183 | Buy Now |
DISTI #
2-1106452-5
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Gray Box - Bulk (Alt: 2-1106452-5) RoHS: Compliant Min Qty: 40 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-1106452-5
|
Mouser Electronics | Heavy Duty Power Connectors HD.40.STS-GR.1.M32G RoHS: Compliant | 0 |
|
$62.0700 / $93.0100 | Order Now |
DISTI #
72012104
|
RS | Connector, Power, Heavy Duty, HD.40.STS-GR.1.M32G | TE Connectivity 2-1106452-5 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$97.2800 / $100.2900 | RFQ |
|
Onlinecomponents.com | HD.40.STS-GR.1.M32G RoHS: Compliant |
470 Partner Stock |
|
$83.8700 / $236.7700 | Buy Now |
DISTI #
211064525-TEC
|
TME | 2-1106452-5 Min Qty: 1 | 470 |
|
$50.7647 / $69.7796 | Buy Now |
DISTI #
2-1106452-5
|
Avnet Abacus | (Alt: 2-1106452-5) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105764864
|
Chip1Stop | HOOD HD.40.STO/STS.M32/M40.G RoHS: Compliant | 470 |
|
$44.4000 / $105.0000 | Buy Now |