Part Details for 2-111196-0 by TE Connectivity
Results Overview of 2-111196-0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-111196-0 Information
2-111196-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-111196-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC5836
|
Newark | 2-111196-0 - 40 Rcpt System 50, Lead Free Rohs Compliant: Yes |Amp Te Connectivity 2-111196-0 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$12.1900 / $12.5100 | Buy Now |
|
DISTI #
95M1913
|
Newark | Wire-To-Board Connector, Ampmodu System 50 Series, Idc/Idt, Receptacle, 40, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 2-111196-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$12.1900 / $13.7700 | Buy Now |
|
DISTI #
2-111196-0
|
Avnet Americas | IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 40 Contacts, Cable Mount - Trays (Alt: 2-111196-0) COO: China RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 20230 Factory Stock |
|
$7.6120 / $9.9705 | Buy Now |
|
DISTI #
70042973
|
RS | RECEPTACLE, IDC, CABLE SOCKET, 40-C, IDC, STRAIGHT, AMP-LATCH SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$9.2300 | Buy Now |
|
|
TE Connectivity | 40 RCPT SYSTEM 50, LEAD FREE Connector System: Cable-to-Board Number of Positions: 40 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Cable-to-Board 40 1.27 mm .05" | Ribbon Cable Connector | Part Number: 2-111196-0 | Internal Number: 2-111196-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 608 |
|
$9.4000 / $14.7500 | Buy Now |
|
DISTI #
AMP2-111196-0
|
Heilind Electronics | 40 RCPT SYSTEM 50 LEAD FREE | Americas - 3350 in Stock |
|
$8.0713 / $9.3131 | Buy Now |
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
DISTI #
21111960-TEC
|
TME | 2-111196-0 Min Qty: 8 | 131 |
|
$9.3472 / $10.9069 | Buy Now |
|
DISTI #
2-111196-0
|
IBS Electronics | SOCKET HOUSING 40 POLE PITCH 1.27 MM STRAIGHT BLACK 2-111196-0 Min Qty: 5 Package Multiple: 1 | 131 |
|
$8.9125 / $14.5750 | Buy Now |
|
DISTI #
AMP2-111196-0
|
Interstate Connecting Components | 40 RCPT SYSTEM 50 LEAD FREE | 781 |
|
$8.0713 / $9.3131 | Buy Now |
US Tariff Estimator: 2-111196-0 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2-111196-0
2-111196-0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-111196-0 Part Data Attributes
|
|
2-111196-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-111196-0
TE Connectivity
40 RCPT SYSTEM 50, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Amp-Latch | |
| Body Breadth | 0.254 Inch | |
| Body Depth | 0.485 Inch | |
| Body Length | 1.26 Inch | |
| Body/Shell Style | Receptacle | |
| Cable Types | Ribbon | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Idc | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | .5a | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch | |
| Mounting Option 2 | Latching | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | Csa, Ul | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Idc | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 2-111196-0
This table gives cross-reference parts and alternative options found for 2-111196-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-111196-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 111196-9 | TE Connectivity | $11.4752 | 040 RCPT SYSTEM 50 30 DPLX | 2-111196-0 vs 111196-9 |
2-111196-0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 2-111196-0 connector is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
-
The 2-111196-0 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to follow the manufacturer's guidelines for outdoor use and to ensure proper sealing and protection against environmental factors.
-
It's not recommended to use a wire gauge that is not specified in the datasheet, as it may affect the connector's performance and reliability. However, if you need to use a different wire gauge, consult with the manufacturer or a qualified engineer to ensure the connector's specifications are met.
-
To ensure proper mating and unmating of the connector, follow the manufacturer's guidelines for mating and unmating forces, and ensure that the connector is properly aligned and seated during mating.