Part Details for 2-1333220-6 by TE Connectivity
Overview of 2-1333220-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1333220-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1360
|
Newark | Anvil, E.f. .120 |Amp Te Connectivity 2-1333220-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.9500 / $211.9500 | Buy Now |
DISTI #
2-1333220-6-ND
|
DigiKey | ANVIL, E.F. .120 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3400 | Buy Now |
DISTI #
2-1333220-6
|
Avnet Americas | ANVIL, E.F. .120 - Bulk (Alt: 2-1333220-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
571-2-1333220-6
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL E.F. .120 | 0 |
|
$173.5400 / $210.0000 | Order Now |
DISTI #
AMP2-1333220-6
|
Heilind Electronics | ANVIL, E.F. .120 | Americas - 0 in Stock |
|
$144.9265 / $214.2858 | Buy Now |
|
Onlinecomponents.com | ANVIL, E.F. .120 |
1 In Stock |
|
$175.6500 / $248.3500 | Buy Now |
DISTI #
2-1333220-6
|
TTI | Crimpers / Crimping Tools ANVIL E.F. .120 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$144.5700 / $196.4900 | Buy Now |
DISTI #
AMP2-1333220-6
|
Interstate Connecting Components | ANVIL, E.F. .120 | 0 |
|
$144.9265 / $214.2858 | Buy Now |
DISTI #
2-1333220-6
|
Avnet Abacus | ANVIL, E.F. .120 (Alt: 2-1333220-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1333220-6
|
Avnet Abacus | ANVIL, E.F. .120 (Alt: 2-1333220-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |