-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.08mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1944
|
Newark | Smp 0-0320562-0 Rohs Compliant: Yes |Amp Te Connectivity 2-1377174-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1300 |
|
$1.5400 / $1.8800 | Buy Now |
DISTI #
98X1415
|
Newark | Smp 0-0320562-0 |Amp Te Connectivity 2-1377174-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2100 | Buy Now |
DISTI #
A128501-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP PIDG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1596 In Stock |
|
$1.2302 / $2.1600 | Buy Now |
DISTI #
2-1377174-2
|
Avnet Americas | Splice Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 2-1377174-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.0306 / $1.1635 | Buy Now |
DISTI #
571-2-1377174-2
|
Mouser Electronics | Terminals SMP 0-0320562-0 RoHS: Compliant | 0 |
|
$1.1200 / $1.2100 | Order Now |
DISTI #
71995427
|
RS | Smp 0-0320562-0 | TE Connectivity 2-1377174-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $1.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.9780 | Buy Now |
DISTI #
AMP2-1377174-2
|
Heilind Electronics | SMP 0-0320562-0 | Americas - 0 in Stock |
|
$1.1881 / $1.2405 | Buy Now |
|
Onlinecomponents.com | Connector Terminal, Splice RoHS: Compliant | 0 |
|
$1.0300 / $2.1600 | Buy Now |
DISTI #
AMP2-1377174-2
|
Interstate Connecting Components | SMP 0-0320562-0 | 0 |
|
$1.1881 / $1.2405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1377174-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1377174-2
TE Connectivity
2.08mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |