Part Details for 2-1377175-8 by TE Connectivity
Overview of 2-1377175-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2-1377175-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9707
|
Newark | Rectangular Mil Spec Connectors Smp 0-0154719-0 |Amp Te Connectivity 2-1377175-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.4160 | Buy Now |
DISTI #
17-2-1377175-8-ND
|
DigiKey | SMP 0-0154719-0 Min Qty: 1000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1381 | Buy Now |
DISTI #
2-1377175-8
|
Avnet Americas | - Bulk (Alt: 2-1377175-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1357 / $0.1532 | Buy Now |
DISTI #
571-2-1377175-8
|
Mouser Electronics | Rectangular MIL Spec Connectors SMP 0-0154719-0 RoHS: Compliant | 0 |
|
$0.1460 / $0.4000 | Order Now |
DISTI #
72020968
|
RS | Smp 0-0154719-0 | TE Connectivity 2-1377175-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1630 / $0.1680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1288 | Buy Now |
DISTI #
AMP2-1377175-8
|
Heilind Electronics | SMP 0-0154719-0 | Americas - 0 in Stock |
|
$0.1307 / $0.1737 | Buy Now |
|
Onlinecomponents.com | SMP 0-0154719-0 RoHS: Compliant | 0 |
|
$0.1180 / $0.2243 | Buy Now |
DISTI #
AMP2-1377175-8
|
Interstate Connecting Components | SMP 0-0154719-0 | 0 |
|
$0.1307 / $0.1737 | Buy Now |
DISTI #
TE Connectivity 2-1377175-8
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |
Part Details for 2-1377175-8
2-1377175-8 CAD Models
2-1377175-8 Part Data Attributes
|
2-1377175-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1377175-8
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE AND FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |