-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 5300mW (Coil), AC Input, AC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393100-4
|
Avnet Americas | Electromechanical Relay DPDT 10A 120VAC 1.03KOhm Socket - Bulk (Alt: 2-1393100-4) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393100-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393100-4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Latched, 5300mW (Coil), AC Input, AC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 45.24 mm | |
Body Height | 90.4 mm | |
Body Length or Diameter | 61.11 mm | |
Coil Current(AC)-Max | 0.044 A | |
Coil Operate Voltage(AC) | 102 V | |
Coil Power | 5300 mW | |
Coil Resistance | 1030 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 61.11mm x 45.24mm x 90.4mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SNAP ON |