-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1393117-4 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AC0706
|
Newark | General Purpose Relays Dp Tst Qc/Sldr 120Ac |Amp Te Connectivity 2-1393117-4 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1500 | Buy Now |
|
DISTI #
2-1393117-4
|
Avnet Americas | - Bag (Alt: 2-1393117-4) COO: China RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 2 Days Container: Bag | 0 |
|
$17.1289 / $21.9719 | Buy Now |
|
DISTI #
71996605
|
RS | RELAY, KUP-11A25-120=KU Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1200 / $30.9800 | RFQ |
|
DISTI #
AMP2-1393117-4
|
Heilind Electronics | KUP-11A25-120=KU | Americas - 0 in Stock |
|
$23.7291 / $25.5545 | Buy Now |
|
DISTI #
AMP2-1393117-4
|
Interstate Connecting Components | KUP-11A25-120=KU | 0 |
|
$23.7291 / $25.5545 | Buy Now |
|
|
Powell Electronics | Relays Min Qty: 150 | 40 |
|
$20.9600 / $24.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
2-1393117-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393117-4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 20 Weeks, 2 Days | |
| Body Breadth | 35.7 Mm | |
| Body Height | 50 Mm | |
| Body Length or Diameter | 38.9 Mm | |
| Coil Current(AC)-Max | 0.017 A | |
| Coil Power | 2000 Mw | |
| Coil Resistance | 2250 Ω | |
| Coil Voltage(AC)-Max | 120 V | |
| Coil/Input Supply Type | Ac | |
| Contact Current(AC)-Max | 10 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact Voltage(AC)-Max | 240 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
| Dielectric Strength Between Open Contacts | 1200 Vrms | |
| End Contact Material | Silver Cadmium Oxide | |
| Insulation Resistance | 100000000 Ω | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | -45 °C | |
| Physical Dimension | 38.9mm X 35.7mm X 48.4mm | |
| Reference Standard | Csa; Ul | |
| Relay Action | Momentary | |
| Relay Form | 2 Form C | |
| Relay Function | Dpdt | |
| Relay Type | Power/Signal Relay | |
| Surface Mount | No | |
| Termination Type | Solder/Quick Connect | |
| Weight | 85 G |
This table gives cross-reference parts and alternative options found for 2-1393117-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393117-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1393117-9 | TE Connectivity | $19.8570 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | 2-1393117-4 vs 1393117-9 |
| KU-11A35-120 | TE Connectivity | $24.6367 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT | 2-1393117-4 vs KU-11A35-120 |
| KUP-11A45-120 | TE Connectivity | $44.4320 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | 2-1393117-4 vs KUP-11A45-120 |
| KUP-11AE5-120 | TE Connectivity | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | 2-1393117-4 vs KUP-11AE5-120 |
| 1-1393117-2 | TE Connectivity | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | 2-1393117-4 vs 1-1393117-2 |
| KUP-11AA5-120 | TE Connectivity | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | 2-1393117-4 vs KUP-11AA5-120 |