-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393118-5
|
Avnet Americas | Electromechanical Relay 3PDT 5A 110VDC 10KOhm Plain Case - Bulk (Alt: 2-1393118-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$25.2992 / $30.4448 | Buy Now |
DISTI #
655-2-1393118-5
|
Mouser Electronics | General Purpose Relays KUP-14D31F-110=KU RoHS: Compliant | 0 |
|
$31.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks Container: Box | 0Box |
|
$26.8000 | Buy Now |
DISTI #
AMP2-1393118-5
|
Heilind Electronics | KUP-14D31F-110=KU | Americas - 0 in Stock |
|
$33.0789 / $35.6235 | Buy Now |
|
Onlinecomponents.com | KUP-14D31F-110=KU RoHS: Compliant |
5 Partner Stock |
|
$31.1000 / $38.6400 | Buy Now |
DISTI #
24632866
|
Verical | General Purpose Power Relay Over 2A RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$33.4200 | Buy Now |
DISTI #
213931185-TEC
|
TME | 2-1393118-5 Min Qty: 1 | 5 |
|
$47.4930 / $47.4932 | Buy Now |
DISTI #
AMP2-1393118-5
|
Interstate Connecting Components | KUP-14D31F-110=KU | 0 |
|
$33.0789 / $35.6235 | Buy Now |
DISTI #
C1S757101362075
|
Chip1Stop | Electromechanical Relay 110VDC 10KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant | 5 |
|
$37.7000 | Buy Now |
|
Master Electronics | KUP-14D31F-110=KU RoHS: Compliant |
5 Partner Stock |
|
$31.1000 / $38.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393118-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393118-5
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1250 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |