Part Details for 2-1393130-1 by TE Connectivity
Overview of 2-1393130-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393130-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5203
|
Newark | Prd-7Dh0-48=Prd/Te Connectivity/Amp Brand |Amp Te Connectivity 2-1393130-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-1393130-1
|
Avnet Americas | Electromechanical Relay DPST-NO 20A 48VDC 1.15KOhm - Bulk (Alt: 2-1393130-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |