Part Details for 2-1393130-7 by TE Connectivity
Overview of 2-1393130-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1393130-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393130-7
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 110VDC 6.05KOhm - Bulk (Alt: 2-1393130-7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71210452
|
RS | PRD-7DY0-110=PRD | TE Connectivity 2-1393130-7 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$89.9200 | RFQ |
|
Onlinecomponents.com | PRD-7DY0-110=PRD RoHS: Compliant |
33 In Stock |
|
$69.5800 / $72.4000 | Buy Now |
DISTI #
2-1393130-7
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 110VDC 6.05KOhm - Bulk (Alt: 2-1393130-7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1393130-7
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 110VDC 6.05KOhm - Bulk (Alt: 2-1393130-7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$25.0000 / $38.4600 | Buy Now |
|
Master Electronics | PRD-7DY0-110=PRD RoHS: Compliant |
33 In Stock |
|
$69.5800 / $72.4000 | Buy Now |
Part Details for 2-1393130-7
2-1393130-7 CAD Models
2-1393130-7 Part Data Attributes
|
2-1393130-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393130-7
TE Connectivity
Power/Signal Relay, 2 Form A, 110VDC (Coil), 2000mW (Coil), 25A (Contact), 50VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Coil Power | 2000 mW | |
Coil Resistance | 6050 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |