-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 5VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-1393194-5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.7604 / $2.9400 | Buy Now |
DISTI #
2-1393194-5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4871 | Buy Now |
DISTI #
2-1393194-5
|
Avnet Americas | Power Relay SPST-NO 3A 5VDC PC Pins Through Hole - Bulk (Alt: 2-1393194-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3041 / $1.4724 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$1.3200 | Buy Now |
DISTI #
AMP2-1393194-5
|
Heilind Electronics | T77V1D3-05 RELAY | Americas - 0 in Stock |
|
$1.5466 / $1.5698 | Buy Now |
|
Onlinecomponents.com | T77V1D3-05 RoHS: Compliant | 0 |
|
$1.3100 / $2.7300 | Buy Now |
DISTI #
AMP2-1393194-5
|
Interstate Connecting Components | T77V1D3-05 RELAY | 0 |
|
$1.5466 / $1.5698 | Buy Now |
|
Master Electronics | T77V1D3-05 RoHS: Compliant | 0 |
|
$1.3100 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393194-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393194-5
TE Connectivity
Power/Signal Relay, 1 Form A, 5VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 85 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |