2-1393203-4
TE Connectivity
Description: POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.0135A (COIL), 24VDC (COIL), 324mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of 2-1393203-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 2-1393203-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ5207
Newark V23148-A0107-A101/Te Connectivity/Amp Brand |Amp Te Connectivity 2-1393203-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.4900
  • 10 $8.2600
  • 25 $7.9700
  • 50 $7.1200
  • 100 $6.4900
  • 250 $5.8500
$5.8500 / $8.4900 Buy Now
DISTI # 2266-2-1393203-4-ND
DigiKey 2-1393203-4 Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 281
In Stock
  • 20 $4.2700
  • 100 $4.1100
$4.1100 / $4.2700 Buy Now
DISTI # AMP2-1393203-4
Heilind Electronics V23148-A0107-A101 Americas - 0 in Stock
Buy Now
Onlinecomponents.com V23148-A0107-A101 RoHS: Compliant 0
  • 200 $7.2800
  • 400 $4.4800
  • 600 $3.5500
  • 800 $3.4800
$3.4800 / $7.2800 Buy Now
DISTI # 2-1393203-4
TTI General Purpose Relays V23148-A0107-A101 Min Qty: 600 Package Multiple: 25 Container: Each Americas - 0
  • 600 $4.1400
$4.1400 Buy Now
DISTI # 213932034-TEC
TME 2-1393203-4 Min Qty: 9 281
  • 9 $4.6788
  • 85 $4.5953
  • 200 $4.0443
$4.0443 / $4.6788 Buy Now
DISTI # AMP2-1393203-4
Interstate Connecting Components V23148-A0107-A101 0
Buy Now
DISTI # 000000000005360106
Sager General Purpose Relays V23148-A0107-A101 0
Buy Now
DISTI # C1S757103101335
Chip1Stop Electromechanical Relay 24VDC 1.78KOhm 12A SPDT (21.2x16.2x14.9)mm THT Power Relay RoHS: Compliant 281
  • 20 $4.8300
  • 85 $4.7300
  • 200 $4.3700
$4.3700 / $4.8300 Buy Now
Master Electronics V23148-A0107-A101 RoHS: Compliant 0
  • 200 $7.2800
  • 400 $4.4800
  • 600 $3.5500
  • 800 $3.4800
$3.4800 / $7.2800 Buy Now

CAD Models for 2-1393203-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1393203-4 by TE Connectivity

2-1393203-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
16.2 mm
Body Height
14.9 mm
Body Length or Diameter
21.2 mm
Coil Current(DC)-Max
0.0135 A
Coil Operate Voltage(DC)
17.5 V
Coil Power
324 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
1780 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
7A@400VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC
Dielectric Strength Between Coil and Contacts
2000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
Operate Time
5 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
BOX
Physical Dimension
21.2mm x 16.2mm x 14.9mm
Reference Standard
UL
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
3 ms
Sealing
RT3
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
9 g
Want to compare parts?
  1. 2-1393203-4
    TE Connectivity
    POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.0135A (COIL), 24VDC (COIL), 324mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Related Parts for 2-1393203-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1393203-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1393203-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-1393203-4 would you like to use for your alert(s)?
  • Please alert me when 2-1393203-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1393203-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1393203-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1393203-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1393203-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1393203-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: