-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.0375A (COIL), 12VDC (COIL), 450mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393203-7
|
Avnet Americas | Electromechanical Relay SPDT 12A 12VDC 320Ohm Through Hole - Bulk (Alt: 2-1393203-7) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Container: Bulk | 0 |
|
$6.3248 / $7.6112 | Buy Now |
DISTI #
571-2-1393203-7
|
Mouser Electronics | General Purpose Relays V23148-A1005-A101 RoHS: Compliant | 0 |
|
$7.4400 / $8.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.7000 | Buy Now |
DISTI #
AMP2-1393203-7
|
Heilind Electronics | V23148-A1005-A101 | Americas - 0 in Stock |
|
$7.5179 / $7.9299 | Buy Now |
|
Onlinecomponents.com | V23148-A1005-A101 RoHS: Compliant | 0 |
|
$6.6500 / $13.9400 | Buy Now |
DISTI #
AMP2-1393203-7
|
Interstate Connecting Components | V23148-A1005-A101 | 0 |
|
$7.5179 / $7.9299 | Buy Now |
DISTI #
000000000005360108
|
Sager | General Purpose Relays V23148-A1005-A101 Min Qty: 400 | 0 |
|
$5.2100 / $7.4400 | Buy Now |
DISTI #
2-1393203-7
|
Avnet Abacus | Electromechanical Relay SPDT 12A 12VDC 320Ohm Through Hole (Alt: 2-1393203-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393203-7
|
Avnet Abacus | Electromechanical Relay SPDT 12A 12VDC 320Ohm Through Hole (Alt: 2-1393203-7) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23148-A1005-A101 RoHS: Compliant | 0 |
|
$6.6500 / $13.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393203-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393203-7
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.0375A (COIL), 12VDC (COIL), 450mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.2 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.2 mm | |
Coil Current(DC)-Max | 0.0375 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@400VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 21.2mm x 16.2mm x 14.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |