-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 24VDC (COIL), 450mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0742
|
Newark | General Purpose Relays V23148-A1007-A101 |Amp Te Connectivity 2-1393203-8 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 864 |
|
$8.7300 | Buy Now |
DISTI #
2266-2-1393203-8-ND
|
DigiKey | 2-1393203-8 Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
864 In Stock |
|
$5.5200 / $8.1800 | Buy Now |
DISTI #
2-1393203-8
|
Avnet Americas | Electromechanical Relay SPDT 12A 24VDC 1.28KOhm Through Hole - Bulk (Alt: 2-1393203-8) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-1393203-8
|
Mouser Electronics | General Purpose Relays V23148-A1007-A101 RoHS: Compliant | 0 |
|
$6.4600 / $7.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.7000 | Buy Now |
DISTI #
AMP2-1393203-8
|
Heilind Electronics | V23148-A1007-A101 | Americas - 0 in Stock |
|
$7.5179 / $7.9299 | Buy Now |
|
Onlinecomponents.com | V23148-A1007-A101 RoHS: Compliant |
864 Partner Stock |
|
$6.3900 / $7.9600 | Buy Now |
DISTI #
213932038-TEC
|
TME | 2-1393203-8 Min Qty: 6 | 864 |
|
$4.4158 / $7.2655 | Buy Now |
DISTI #
AMP2-1393203-8
|
Interstate Connecting Components | V23148-A1007-A101 | 0 |
|
$7.5179 / $7.9299 | Buy Now |
DISTI #
000000000005360109
|
Sager | General Purpose Relays V23148-A1007-A101 Min Qty: 400 | 0 |
|
$5.2100 / $7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393203-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393203-8
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 24VDC (COIL), 450mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.2 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.2 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1280 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@400VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 21.2mm x 16.2mm x 14.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |