Part Details for 2-1393209-1 by TE Connectivity
Overview of 2-1393209-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 2-1393209-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
2-1393209-1
|
Avnet Abacus | Electromechanical Relay SPST-NO 30A 110VDC 13.45KOhm Through Hole (Alt: 2-1393209-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1393209-1
2-1393209-1 CAD Models
2-1393209-1 Part Data Attributes
|
2-1393209-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393209-1
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 110VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 900 mW | |
Coil Resistance | 13450 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |