Part Details for 2-1393209-5 by TE Connectivity
Overview of 2-1393209-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393209-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393209-5
|
Avnet Abacus | T90S1D42-24, T90 Electromechanical Relay SPST-NO 30A 24VDC 660Ohm Through (Alt: 2-1393209-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393209-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 30A 24VDC 660Ohm Through Hole (Alt: 2-1393209-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |