-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1393215-3) V23057-A0006-A201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8928
|
Newark | Power Relay, Spdt, 8A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:V23057 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 2-1393215-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-1393215-3
|
Avnet Americas | Electromechanical Relay SPDT 15A 24VDC 1.2KOhm Through Hole - Rail/Tube (Alt: 2-1393215-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
2-1393215-3
|
TTI | General Purpose Relays V23057A 6A201 KARTENRELAIS E Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
V23057-A0006-A201
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 8A, 8A/250VAC, 8A/24VDC Min Qty: 1 | 2 |
|
$14.6300 / $22.3300 | Buy Now |
DISTI #
2-1393215-3
|
Avnet Abacus | Electromechanical Relay SPDT 15A 24VDC 1.2KOhm Through Hole (Alt: 2-1393215-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393215-3
|
Avnet Abacus | Electromechanical Relay SPDT 15A 24VDC 1.2KOhm Through Hole (Alt: 2-1393215-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100588302
|
Chip1Stop | Electromechanical Relay SPDT 15A 24VDC 1.2KOhm Through Hole RoHS: Compliant | 205 |
|
$16.4000 | Buy Now |
DISTI #
C1S757106738723
|
Chip1Stop | Electromechanical Relay SPDT 15A 24VDC 1.2KOhm Through Hole RoHS: Compliant | 43 |
|
$14.2000 / $14.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393215-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393215-3
TE Connectivity
(2-1393215-3) V23057-A0006-A201
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 480 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1200 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 25mm x 10.8mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |