Part Details for 2-1393216-5 by TE Connectivity
Overview of 2-1393216-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393216-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5210
|
Newark | General Purpose Relays V23057B3002A101 |Amp Te Connectivity 2-1393216-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 2780 |
|
$21.3100 / $26.0600 | Buy Now |
DISTI #
2266-2-1393216-5-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 12V Min Qty: 4 Lead time: 16 Weeks Container: Tube MARKETPLACE PRODUCT |
2780 In Stock |
|
$11.5600 / $22.1800 | Buy Now |
DISTI #
2-1393216-5-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 12V Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0281 | Buy Now |
DISTI #
2-1393216-5
|
Avnet Americas | V23057B3002A101=KARTENRELAIS E - Rail/Tube (Alt: 2-1393216-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$17.1572 / $20.6468 | Buy Now |
DISTI #
655-2-1393216-5
|
Mouser Electronics | General Purpose Relays V23057B3002A101 KARTENRELAIS E | 0 |
|
$20.8600 | Order Now |
DISTI #
72143717
|
RS | Relay, V23057-B3002-A101 | TE Connectivity 2-1393216-5 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 | RFQ |
DISTI #
AMP2-1393216-5
|
Heilind Electronics | V23057-B3002-A101 | Americas - 0 in Stock |
|
$20.3937 / $21.5113 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6200 / $52.3400 | Buy Now |
DISTI #
52101009
|
Verical | General Purpose Power Relay RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 2780 |
|
$10.8400 / $20.8000 | Buy Now |
DISTI #
AMP2-1393216-5
|
Interstate Connecting Components | V23057-B3002-A101 | 0 |
|
$20.3937 / $21.5113 | Buy Now |