Part Details for 2-1393238-3 by TE Connectivity
Overview of 2-1393238-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393238-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-1393238-3-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 110V Min Qty: 15 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
594 In Stock |
|
$4.4900 / $4.8500 | Buy Now |
DISTI #
2-1393238-3-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 110V Min Qty: 15 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8177 | Buy Now |
DISTI #
2-1393238-3
|
Avnet Americas | Electromechanical Relay SPDT 12A 110VDC 28.8KOhm Through Hole - Trays (Alt: 2-1393238-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$3.7524 / $4.5156 | Buy Now |
DISTI #
655-2-1393238-3
|
Mouser Electronics | General Purpose Relays RTB14110 RoHS: Compliant | 0 |
|
$4.5100 / $4.6600 | Order Now |
DISTI #
72143358
|
RS | Relay, RTB14110 | TE Connectivity 2-1393238-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$3.9800 | Buy Now |
DISTI #
AMP2-1393238-3
|
Heilind Electronics | RTB14110 | Americas - 0 in Stock |
|
$4.1029 / $4.1642 | Buy Now |
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant |
202 Partner Stock |
|
$4.3400 / $5.4900 | Buy Now |
DISTI #
65672788
|
Verical | Power Relay 110VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 202 |
|
$4.2100 / $4.5400 | Buy Now |
DISTI #
2-1393238-3
|
Avnet Americas | Electromechanical Relay SPDT 12A 110VDC 28.8KOhm Through Hole - Trays (Alt: 2-1393238-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$3.7524 / $4.5156 | Buy Now |
Part Details for 2-1393238-3
2-1393238-3 CAD Models
2-1393238-3 Part Data Attributes:
|
2-1393238-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393238-3
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.004A (Coil), 110VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 77 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 28800 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Packing Method | BOX | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |