-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 12A (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8753
|
Newark | General Purpose Relay, Power Pcb Relay Rt1 Series, Power, Non Latching, Spdt Rohs Compliant: Yes |Schrack Te Connectivity 2-1393238-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 | Buy Now |
DISTI #
36AC0766
|
Newark | Rtb14730 Rohs Compliant: Yes |Amp Te Connectivity 2-1393238-6 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 | Buy Now |
DISTI #
2-1393238-6
|
Avnet Americas | Electromechanical Relay SPDT 12A 230VAC 32.5KOhm Through Hole - Rail/Tube (Alt: 2-1393238-6) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Tube | 4500 |
|
$4.7790 / $5.7510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$5.0700 | Buy Now |
DISTI #
AMP2-1393238-6
|
Heilind Electronics | RTB14730 | Americas - 0 in Stock |
|
$5.6805 / $5.9918 | Buy Now |
|
Onlinecomponents.com | RTB14730 RoHS: Compliant |
113 In Stock |
|
$5.5300 / $9.2100 | Buy Now |
DISTI #
84385042
|
Verical | Power Relay 230VAC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2421 | Americas - 8382 |
|
$4.5688 | Buy Now |
DISTI #
77307936
|
Verical | Power Relay 230VAC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 423 |
|
$5.3714 / $6.5426 | Buy Now |
DISTI #
RTB14730
|
TME | Relay: electromagnetic, SPDT, Ucoil: 230VAC, Icontacts max: 12A Min Qty: 1 | 0 |
|
$4.2400 / $7.1700 | RFQ |
DISTI #
AMP2-1393238-6
|
Interstate Connecting Components | RTB14730 | 0 |
|
$5.6805 / $5.9918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393238-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393238-6
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 12A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 172.5, COIL RELEASE VOLTAGE(AC): 34.5 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.003 A | |
Coil Power | 750 mW | |
Coil Resistance | 32500 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |