Part Details for 2-1393239-1 by TE Connectivity
Overview of 2-1393239-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393239-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2338
|
Newark | Rt115024 |Schrack Te Connectivity 2-1393239-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 | Buy Now |
DISTI #
2-1393239-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7492 | Buy Now |
DISTI #
2-1393239-1
|
Avnet Americas | Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: 2-1393239-1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$6.9192 / $7.8120 | Buy Now |
DISTI #
655-2-1393239-1
|
Mouser Electronics | General Purpose Relays RT115024 RoHS: Compliant | 0 |
|
$7.7400 | Order Now |
DISTI #
72143579
|
RS | Relay, RT115024 | TE Connectivity 2-1393239-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$6.9800 | Buy Now |
DISTI #
AMP2-1393239-1
|
Heilind Electronics | RT115024 SCHRACK, POWER PCB RELAY, 12A | Americas - 0 in Stock |
|
$7.8265 / $8.2554 | Buy Now |
|
Onlinecomponents.com | RT115024 RoHS: Compliant | 0 |
|
$7.1500 / $20.0900 | Buy Now |
DISTI #
AMP2-1393239-1
|
Interstate Connecting Components | RT115024 SCHRACK, POWER PCB RELAY, 12A | 0 |
|
$7.8265 / $8.2554 | Buy Now |
DISTI #
2-1393239-1
|
Avnet Abacus | Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole (Alt: 2-1393239-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1393239-1
2-1393239-1 CAD Models
2-1393239-1 Part Data Attributes
|
2-1393239-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393239-1
TE Connectivity
(2-1393239-1) RT115024
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX-TIGHT | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for 2-1393239-1
This table gives cross-reference parts and alternative options found for 2-1393239-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393239-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1419108-6 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 2-1393239-1 vs 2-1419108-6 |
1419108-3 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 2-1393239-1 vs 1419108-3 |