Part Details for 2-1393560-9 by TE Connectivity
Overview of 2-1393560-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393560-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7259
|
Newark | D Sub Screw Lock, #4-40 Unc Rohs Compliant: Yes |Te Connectivity 2-1393560-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$4.4400 | Buy Now |
DISTI #
2-1393560-9-ND
|
DigiKey | D-SUB ACCS Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
750 In Stock |
|
$3.9913 / $6.5900 | Buy Now |
DISTI #
2-1393560-9
|
Avnet Americas | AMP2-1393560-9 - Bulk (Alt: 2-1393560-9) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$3.5327 / $4.2512 | Buy Now |
DISTI #
571-2-1393560-9
|
Mouser Electronics | D-Sub Tools & Hardware V42254A 262V 9= SUB D SCHRAUBE RoHS: Compliant | 0 |
|
$4.2300 / $4.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$3.5300 | Buy Now |
DISTI #
AMP2-1393560-9
|
Heilind Electronics | V42254A 162V 1=SUB D SCHRAUBE | Americas - 0 in Stock |
|
$3.9827 / $4.4683 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Title not available for initial StarTEC data load RoHS: Compliant | 0 |
|
$3.7100 / $7.7600 | Buy Now |
DISTI #
77305805
|
Verical | Connector Accessories Insert Straight Min Qty: 20 Package Multiple: 1 | Americas - 812 |
|
$3.7826 / $5.0159 | Buy Now |
DISTI #
AMP2-1393560-9
|
Interstate Connecting Components | V42254A 162V 1=SUB D SCHRAUBE | 0 |
|
$3.9827 / $4.4683 | Buy Now |
DISTI #
2-1393560-9
|
Avnet Abacus | AMP2-1393560-9 (Alt: 2-1393560-9) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1393560-9
2-1393560-9 CAD Models
2-1393560-9 Part Data Attributes
|
2-1393560-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393560-9
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |