-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254A 262V 19=SUB D SCHRAUBE Sealable:No Part# 2-1393561-9 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7286
|
Newark | Jack Screw, 15.8Mm, 4-40 Unc-2A, Accessory Type:Jack Screw, For Use With:D Sub Connectors, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A, Screw Head Height:-, Screw Length:-, Product Range:-, Svhc:No Svhc (1 Rohs Compliant: Yes |Te Connectivity 2-1393561-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9720 / $2.1300 | Buy Now |
DISTI #
A101875-ND
|
DigiKey | CONN D-SUB THUMB SCREW 4-40 Min Qty: 1 Lead time: 22 Weeks Container: Bag |
608 In Stock |
|
$1.1078 / $1.8400 | Buy Now |
DISTI #
2-1393561-9
|
Avnet Americas | Connector Accessories D-Sub Jackscrew Black Nickel Over Copper Bulk - Bulk (Alt: 2-1393561-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 0 Weeks, 1 Days Container: Bulk | 60 Factory Stock |
|
$0.9659 / $1.1624 | Buy Now |
DISTI #
73775001
|
RS | V42254A 262V 19=SUB D SCHRAUBE, PCB D-Sub Connectors | TE Connectivity 2-1393561-9 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.9640 | Buy Now |
DISTI #
AMP2-1393561-9
|
Heilind Electronics | V42254A 262V 19=SUB D SCHRAUBE | Americas - 0 in Stock |
|
$0.8765 / $1.2593 | Buy Now |
|
Onlinecomponents.com | V42254A 262V 19=SUB D SCHRAUBE RoHS: Compliant |
630 In Stock |
|
$1.0600 / $1.6300 | Buy Now |
DISTI #
62989512
|
Verical | Connector Accessories Jack Screw Straight Glass Filled Polybutylene Terephthalate Black Nickel Over Copper Bulk Min Qty: 40 Package Multiple: 10 | Americas - 630 |
|
$1.4040 / $2.1190 | Buy Now |
DISTI #
76435830
|
Verical | Connector Accessories Jack Screw Straight Glass Filled Polybutylene Terephthalate Black Nickel Over Copper Bulk Min Qty: 60 Package Multiple: 60 | Americas - 60 |
|
$1.3643 | Buy Now |
DISTI #
AMP2-1393561-9
|
Interstate Connecting Components | V42254A 262V 19=SUB D SCHRAUBE | 0 |
|
$0.8765 / $1.2593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393561-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393561-9
TE Connectivity
V42254A 262V 19=SUB D SCHRAUBE Sealable:No Part# 2-1393561-9 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |