-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Coding Item, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0072
|
Newark | Jack Screw, 8Mm, Wtb Connector, Accessory Type:Jack Screw, For Use With:Amp Wire-To-Board Connectors, Thread Size - Metric:-, Thread Size - Imperial:-, Screw Head Height:7.5Mm, Screw Length:8Mm, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 2-1393565-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.9800 | Buy Now |
DISTI #
2-1393565-1
|
Avnet Americas | Connector Accessories Socket Brass Nickel Over Copper - Bulk (Alt: 2-1393565-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
2-1393565-1
|
Avnet Abacus | Connector Accessories Socket Brass Nickel Over Copper (Alt: 2-1393565-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393565-1
|
Avnet Abacus | Connector Accessories Socket Brass Nickel Over Copper (Alt: 2-1393565-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393565-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393565-1
TE Connectivity
Connector Accessory, Coding Item, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CODING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |