-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.033A (Coil), 250VDC (Coil), 789mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2488
|
Newark | V23030J1021A106 Rohs Compliant: Yes |Axicom Te Connectivity 2-1393802-1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.9500 / $283.4300 | Buy Now |
DISTI #
36AC0811
|
Newark | V23030J1021A106 |Amp Te Connectivity 2-1393802-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.4700 / $209.4500 | Buy Now |
DISTI #
2-1393802-1
|
Avnet Americas | Electromechanical Relay 6PDT 2A 24VDC 730Ohm Through Hole - Bulk (Alt: 2-1393802-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1393802-1
|
Avnet Abacus | Electromechanical Relay 6PDT 2A 24VDC 730Ohm Through Hole (Alt: 2-1393802-1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393802-1
|
Avnet Abacus | Electromechanical Relay 6PDT 2A 24VDC 730Ohm Through Hole (Alt: 2-1393802-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393802-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393802-1
TE Connectivity
Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.033A (Coil), 250VDC (Coil), 789mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 37.9 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 40.2 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Power | 789 mW | |
Coil Resistance | 730 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 40.2 X 37.9 X 10.8 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
This table gives cross-reference parts and alternative options found for 2-1393802-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393802-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1393801-3 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.033A (Coil), 250VDC (Coil), 789mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | 2-1393802-1 vs 7-1393801-3 |