2-1393802-2
TE Connectivity
Description: Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.033A (Coil), 36VDC (Coil), 789mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount

Overview of 2-1393802-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-1393802-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H2489
Newark V23030J1021A206 Rohs Compliant: Yes |Axicom Te Connectivity 2-1393802-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $499.4000
  • 10 $482.7500
  • 25 $456.1200
$456.1200 / $499.4000 Buy Now
DISTI # 2-1393802-2
Avnet Americas Electromechanical Relay 6PDT 2A 24VDC 730Ohm Through Hole - Bulk (Alt: 2-1393802-2) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk 0
RFQ

CAD Models for 2-1393802-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1393802-2 by TE Connectivity

2-1393802-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
37.9 mm
Body Height
10.8 mm
Body Length or Diameter
40.2 mm
Coil Current(DC)-Max
0.033 A
Coil Power
789 mW
Coil Resistance
730 Ω
Coil Voltage(AC)-Max
30 V
Coil Voltage(DC)-Max
36 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact Voltage(AC)-Max
36 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
End Contact Material
GOLD
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
50 °C
Packing Method
BOX
Physical Dimension
40.2 X 37.9 X 10.8
Relay Action
MOMENTARY
Relay Form
6 FORM C
Relay Function
6PDT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 2-1393802-2
    TE Connectivity
    Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.033A (Coil), 36VDC (Coil), 789mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
    VS

Alternate Parts for 2-1393802-2

This table gives cross-reference parts and alternative options found for 2-1393802-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393802-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V23030C1021A206 Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.033A (Coil), 36VDC (Coil), 789mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount TE Connectivity 2-1393802-2 vs V23030C1021A206
V23030J1021A206 Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.033A (Coil), 36VDC (Coil), 789mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount TE Connectivity 2-1393802-2 vs V23030J1021A206

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1393802-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1393802-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-1393802-2 would you like to use for your alert(s)?
  • Please alert me when 2-1393802-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1393802-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1393802-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1393802-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1393802-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1393802-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: