Part Details for 2-1415372-1 by TE Connectivity
Overview of 2-1415372-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2-1415372-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6316
|
Newark | General Purpose Relays V23057A1A901 |Amp Te Connectivity 2-1415372-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-1415372-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7390 | Buy Now |
DISTI #
2-1415372-1
|
Avnet Americas | V23057A1A901 - Rail/Tube (Alt: 2-1415372-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
RFQ | |
DISTI #
655-2-1415372-1
|
Mouser Electronics | General Purpose Relays V23057A1A901 RoHS: Compliant | 0 |
|
$30.6200 | Order Now |
DISTI #
72143919
|
RS | Relay, V23057-A0001-A901 | TE Connectivity 2-1415372-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7400 | RFQ |
DISTI #
2-1415372-1
|
Avnet Abacus | V23057A1A901 (Alt: 2-1415372-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1415372-1
2-1415372-1 CAD Models
2-1415372-1 Part Data Attributes
|
2-1415372-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415372-1
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.075A (Coil), 450mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 80 Ω | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm X 25mm X 10.8mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.138001016002032 inch | |
Termination Type | SOLDER |