-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1415391-1) PE014H24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1415391-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 24V Min Qty: 500 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8632 | Buy Now |
DISTI #
2-1415391-1
|
Avnet Americas | Electromechanical Relay SPDT 5A 24VDC 2.75KOhm Through Hole - Rail/Tube (Alt: 2-1415391-1) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Container: Tube | 0 |
|
$3.7878 / $4.5582 | Buy Now |
DISTI #
655-2-1415391-1
|
Mouser Electronics | General Purpose Relays PE014H24 RoHS: Compliant | 0 |
|
$4.6200 / $4.8100 | Order Now |
DISTI #
72143900
|
RS | Relay, PE014H24 | TE Connectivity 2-1415391-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Box | 0Box |
|
$4.0200 | Buy Now |
DISTI #
AMP2-1415391-1
|
Heilind Electronics | PE014H24 | Americas - 0 in Stock |
|
$4.5023 / $4.7491 | Buy Now |
|
Onlinecomponents.com | PE014H24 RoHS: Compliant | 0 |
|
$3.9800 / $8.3500 | Buy Now |
DISTI #
PE014H24
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 5A, 5A/250VAC, 5A/30VDC Min Qty: 500 | 0 |
|
$3.8600 | RFQ |
DISTI #
AMP2-1415391-1
|
Interstate Connecting Components | PE014H24 | 0 |
|
$4.5023 / $4.7491 | Buy Now |
DISTI #
2-1415391-1
|
Avnet Abacus | Electromechanical Relay SPDT 5A 24VDC 2.75KOhm Through Hole (Alt: 2-1415391-1) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1415391-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415391-1
TE Connectivity
(2-1415391-1) PE014H24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 209 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 2750 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@400VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 10mm x 10mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |