-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1415430-5) 0430 06 0703 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1415430-5-ND
|
DigiKey | 0430 06 0703 00 Min Qty: 200 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$23.0927 | Buy Now |
DISTI #
2-1415430-5
|
Avnet Americas | Electromechanical Relay SPDT 25A 230VAC 17.5KOhm Through Hole - Bulk (Alt: 2-1415430-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$19.9850 / $24.0497 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks Container: Box | 0Box |
|
$19.9300 | Buy Now |
DISTI #
AMP2-1415430-5
|
Heilind Electronics | 0430 06 0703 00 | Americas - 0 in Stock |
|
$24.9064 / $25.2782 | Buy Now |
|
Onlinecomponents.com | 0430 06 0703 00 RoHS: Compliant | 0 |
|
$21.0200 / $57.5800 | Buy Now |
DISTI #
AMP2-1415430-5
|
Interstate Connecting Components | 0430 06 0703 00 | 0 |
|
$24.9064 / $25.2782 | Buy Now |
DISTI #
2-1415430-5
|
Avnet Abacus | Electromechanical Relay SPDT 25A 230VAC 17.5KOhm Through Hole (Alt: 2-1415430-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0430 06 0703 00 RoHS: Compliant | 0 |
|
$21.0200 / $57.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1415430-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415430-5
TE Connectivity
(2-1415430-5) 0430 06 0703 00
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 28.5 mm | |
Body Length or Diameter | 35.5 mm | |
Coil Current(AC)-Max | 0.008 A | |
Coil Power | 1800 mW | |
Coil Resistance | 17500 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 270 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER COPPER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Physical Dimension | 35.5mm x 16.4mm x 28mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 32 g |