-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4458
|
Newark | Retaining Clip, Power Relay Rohs Compliant: Yes |Schrack Te Connectivity 2-1415526-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2477 |
|
$0.3540 / $0.9990 | Buy Now |
DISTI #
PB1230-ND
|
DigiKey | RETAINING CLIP FOR 29MM PT78 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2282 In Stock |
|
$0.5125 / $0.8000 | Buy Now |
DISTI #
2-1415526-1
|
Avnet Americas | Connector Accessories Relay Socket Plastic Retaining Clip Strip - Bag (Alt: 2-1415526-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 6 Days Container: Bag | 0 |
|
$0.5580 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.5630 | Buy Now |
DISTI #
AMP2-1415526-1
|
Heilind Electronics | PT17021 | Americas - 0 in Stock |
|
$0.6312 / $0.6658 | Buy Now |
|
Onlinecomponents.com | PT17021 RoHS: Compliant |
272 In Stock |
|
$0.4827 / $0.6145 | Buy Now |
DISTI #
AMP2-1415526-1
|
Interstate Connecting Components | PT17021 | 0 |
|
$0.6312 / $0.6658 | Buy Now |
DISTI #
2-1415526-1
|
Avnet Abacus | Connector Accessories Relay Socket Plastic Retaining Clip Strip (Alt: 2-1415526-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1415526-1
|
Avnet Abacus | Connector Accessories Relay Socket Plastic Retaining Clip Strip (Alt: 2-1415526-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 10 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PT17021 RoHS: Compliant |
272 In Stock |
|
$0.4827 / $0.6145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy