-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 60VDC (Coil), 1600mW (Coil), 16A (Contact), 28VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1415545-1
|
Avnet Americas | SCRRM772060 - Trays (Alt: 2-1415545-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RM772060 RoHS: Compliant | 0 |
|
$13.5200 / $28.0700 | Buy Now |
DISTI #
000000000005525629
|
Sager | General Purpose Relays RM772060 | 0 |
|
Buy Now | |
DISTI #
2-1415545-1
|
Avnet Abacus | (Alt: 2-1415545-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1415545-1
|
Avnet Abacus | (Alt: 2-1415545-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RM772060 RoHS: Compliant | 0 |
|
$13.5200 / $28.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1415545-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415545-1
TE Connectivity
Power/Signal Relay, 3 Form C, 60VDC (Coil), 1600mW (Coil), 16A (Contact), 28VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 35.5 mm | |
Coil Power | 1600 mW | |
Coil Resistance | 2200 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Relay Form | 3 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |